3SU1100-1HA20-1FG0 | Siemens
Emergency stop, pull release, mounting Ø 22.3 mm, unlit, 500 V, 1 Form B (N/C) + 1 Form A (N/O), 3SU1100-1HA20-1FG0
Order No.: 27H1148
EAN: 4011209957879
MPN:
3SU1100-1HA20-1FG0
3SU11001HA201FG0
Unit Price (€ / pc.)
47.0407 € *
Available: 0 pcs.
Leadtime: 1 Week **
EMERGENCY STOP mushroom-type actuator, 22 mm, round, plastic, red, 40 mm, positive latching, according to EN ISO 13850, pull-to-unlatch mechanism, with yellow backing plate, inscription: EMERGENCY STOP, with holder, 1 NO+1 NC, screw terminal EMERGENCY STOP mushroom pushbuttons SIRIUS ACT in accordance with EN ISO 13850 for controlling safety-related applications, cannot be overruled.
Technical specifications
Art der Beschriftung | rot | |
Befestigungsart | Panelmontage | |
beleuchtet | No | |
Bundform | rund | |
Einbaudurchmesser | 22.3 mm | |
Höhe | 40 mm | |
Kontaktfunktion | rastend | |
Nennspannung | 500 V | |
Rückstellung | Zieh-Entriegelung | |
Schaltfunktion | 1 Öffner + 1 Schließer | |
Schutzart (IP) | IP66/IP67/IP69/IP69K |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |