3SU1100-1HB20-1CF0 | Siemens
Emergency stop mushroom pushbutton, 22 mm, round,plastic, red, 1 NC
Order No.: 27H1150
EAN: 4011209957824
MPN:
3SU1100-1HB20-1CF0
3SU11001HB201CF0
Unit Price (€ / pc.)
45.4580 € *
Available: 0 pcs.
Leadtime: 1 Week **
EMERGENCY STOP mushroom pushbutton, 22 mm, round, plastic, red, 40 mm, positive latching, acc. to EN ISO 13850, rotate-to-unlatch, with yellow backing plate, without inscription, with holder, 1 NC, screw terminal EMERGENCY STOP mushroom pushbuttons SIRIUS ACT in accordance with EN ISO 13850 for controlling safety-related applications, cannot be overruled.
Technical specifications
Art der Beschriftung | rot | |
Befestigungsart | Panelmontage | |
beleuchtet | No | |
Bundform | rund | |
Einbaudurchmesser | 22.3 mm | |
Höhe | 40 mm | |
Kontaktfunktion | rastend | |
Nennspannung | 500 V | |
Rückstellung | Dreh-Entriegelung | |
Schaltfunktion | 1 Öffner | |
Schutzart (IP) | IP66/IP67/IP69/IP69K |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |