3SU1100-1HB20-1CG0 | Siemens

Emergency stop mushroom pushbutton, 22 mm, round,plastic, red, 1 NC

Order No.: 27H1151
EAN: 4011209957855
MPN:
3SU1100-1HB20-1CG0
3SU11001HB201CG0
3SU1100-1HB20-1CG0 Siemens Emergency Stop
Image may differ
Unit Price (€ / pc.)
45.4580 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
45.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.4580 €
EMERGENCY STOP mushroom pushbutton, 22 mm, round, plastic, red, 40 mm, positive latching, acc. to EN ISO 13850, rotate-to-unlatch, with yellow backing plate, inscription: EMERGENCY STOP, with holder, 1 NC, screw terminal EMERGENCY STOP mushroom pushbuttons SIRIUS ACT in accordance with EN ISO 13850 for controlling safety-related applications, cannot be overruled.
Technical specifications
Art der Beschriftung rot
Befestigungsart Panelmontage
beleuchtet No
Bundform rund
Einbaudurchmesser 22.3 mm
Höhe 40 mm
Kontaktfunktion rastend
Nennspannung 500 V
Rückstellung Dreh-Entriegelung
Schaltfunktion 1 Öffner
Schutzart (IP) IP66/IP67/IP69/IP69K
Logistics
Ursprungsland DE
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes