3SU1100-1HB20-1FH0 | Siemens
Emergency stop mushroom pushbutton, 22 mm, round,plastic, red, 1 NO + 1 NC
Order No.: 27H1155
EAN: 4011209957732
MPN:
3SU1100-1HB20-1FH0
3SU11001HB201FH0
Unit Price (€ / pc.)
49.2422 € *
Available: 0 pcs.
Leadtime: 1 Week **
EMERGENCY STOP mushroom-type actuator, 22 mm, round, plastic, red, 40 mm, positive latching, according to EN ISO 13850, rotate-to-unlatch, with yellow backing plate, inscription: NOT-HALT, with holder, 1 NO+1 NC, screw terminal EMERGENCY STOP mushroom pushbuttons SIRIUS ACT in accordance with EN ISO 13850 for controlling safety-related applications, cannot be overruled.
Technical specifications
Type of labeling | rot | |
Type of mounting | Panelmontage | |
illuminated | No | |
Collar shape of the front frame | rund | |
Installation diameter | 22.3 mm | |
Height | 40 mm | |
Contact function | rastend | |
Rated voltage | 500 V | |
Resetting | Dreh-Entriegelung | |
Latching switching function | 1 Öffner + 1 Schließer | |
Degree of protection (IP) | IP66/IP67/IP69/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |