3SU1150-1HA20-1CH0 | Siemens
Emergency stop, pull release, mounting Ø 22.3 mm, unlit, 500 V, 1 Form B (N/C), 3SU1150-1HA20-1CH0
Order No.: 27H1168
EAN: 4011209956957
MPN:
3SU1150-1HA20-1CH0
3SU11501HA201CH0
Unit Price (€ / pc.)
47.0407 € *
Available: 0 pcs.
Leadtime: 1 Week **
EMERGENCY STOP mushroom-type actuator, 22 mm, round, metal, shiny, red, 40 mm, positive latching, according to EN ISO 13850, pull-to-unlatch mechanism, with yellow backing plate, inscription: NOT-HALT, with holder, 1 NC, screw terminal EMERGENCY STOP mushroom pushbuttons SIRIUS ACT in accordance with EN ISO 13850 for controlling safety-related applications, cannot be overruled.
Technical specifications
Type of labeling | rot | |
Type of mounting | Panelmontage | |
illuminated | No | |
Collar shape of the front frame | rund | |
Installation diameter | 22.3 mm | |
Height | 40 mm | |
Contact function | rastend | |
Rated voltage | 500 V | |
Resetting | Zieh-Entriegelung | |
Latching switching function | 1 Öffner | |
Degree of protection (IP) | IP20/IP66/IP67/IP69/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |