3SU1150-1HB20-1CG0 | Siemens

Emergency stop, rotary release, mounting Ø  22.3 mm, unlit, 500 V, 1 Form B (N/C), 3SU1150-1HB20-1CG0

Order No.: 27H1175
EAN: 4011209956896
MPN:
3SU1150-1HB20-1CG0
3SU11501HB201CG0
3SU1150-1HB20-1CG0 Siemens Emergency Stop
Image may differ
Unit Price (€ / pc.)
47.0407 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
47.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.0407 €
EMERGENCY STOP mushroom pushbutton, 22 mm, round, metal, shiny, red, 40 mm, positive latching, acc. to EN ISO 13850, rotate-to-unlatch, with yellow backing plate, inscription: EMERGENCY STOP, with holder, 1 NC, screw terminal EMERGENCY STOP mushroom pushbuttons SIRIUS ACT in accordance with EN ISO 13850 for controlling safety-related applications, cannot be overruled.
Technical specifications
Type of labeling rot
Type of mounting Panelmontage
illuminated No
Collar shape of the front frame rund
Installation diameter 22.3 mm
Height 40 mm
Contact function rastend
Rated voltage 500 V
Resetting Dreh-Entriegelung
Latching switching function 1 Öffner
Degree of protection (IP) IP20/IP66/IP67/IP69/IP69K
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes