3SU1152-1GB20-3PW0 | Siemens
Emergency stop, rotary release, mounting Ø 22.3 mm, illuminated, LED: 1, red, 500 V, 2 Form B (N/C), 3SU1152-1GB20-3PW0
Order No.: 27H1186
EAN: 4047621078571
MPN:
3SU1152-1GB20-3PW0
3SU11521GB203PW0
Unit Price (€ / pc.)
68.4607 € *
Available: 0 pcs.
Leadtime: 1 Week **
EMERGENCY STOP mushroom pushbutton, illuminable, 22 mm, round, metal, shiny, red, 30 mm, positive latching, according to DIN EN ISO 13850, rotate-to-unlatch, washer for EMERGENCY STOP, yellow, without inscription, with holder, 1 NC, 1 NC, LED module 24 V red, spring-loaded terminal, front plate mounting EMERGENCY STOP mushroom pushbuttons SIRIUS ACT in accordance with EN ISO 13850 for controlling safety-related applications, cannot be overruled.
Technical specifications
Number of LEDs | 1 | |
Type of mounting | Panelmontage | |
illuminated | Yes | |
Collar shape of the front frame | rund | |
Installation diameter | 22.3 mm | |
Colour of the LED | rot | |
Height | 40 mm | |
Contact function | rastend | |
Rated voltage | 500 V | |
Resetting | Dreh-Entriegelung | |
Latching switching function | 2 Öffner | |
Degree of protection (IP) | IP20/IP66/IP67/IP69/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 2-Methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-on, Bleimonoxid (Bleioxid) |
Sustainable | Yes |