3SU1152-1HB20-3PF0 | Siemens

Emergency stop, rotary release, mounting Ø  22.3 mm, illuminated, LED: 1, red, 500 V, 2 Form B (N/C), 3SU1152-1HB20-3PF0

Order No.: 27H1187
EAN: 4047621078595
MPN:
3SU1152-1HB20-3PF0
3SU11521HB203PF0
3SU1152-1HB20-3PF0 Siemens Emergency Stop
Image may differ
Unit Price (€ / pc.)
66.6995 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
66.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
66.6995 €
EMERGENCY STOP mushroom pushbutton, illuminable, 22 mm, round, metal, shiny, red, 40 mm, positive latching, according to DIN EN ISO 13850, rotate-to-unlatch, with yellow backing plate, without inscription, with holder, 1 NC, 1 NC, LED 24 V red, spring-loaded terminal, front plate mounting EMERGENCY STOP mushroom pushbuttons SIRIUS ACT in accordance with EN ISO 13850 for controlling safety-related applications, cannot be overruled.
Technical specifications
Anzahl der LEDs 1
Befestigungsart Panelmontage
beleuchtet Yes
Bundform rund
Einbaudurchmesser 22.3 mm
Farbe der LED rot
Höhe 40 mm
Kontaktfunktion rastend
Nennspannung 500 V
Rückstellung Dreh-Entriegelung
Schaltfunktion 2 Öffner
Schutzart (IP) IP20/IP66/IP67/IP69/IP69K
Logistics
Ursprungsland DE
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung 2-Methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-on, Bleimonoxid (Bleioxid)
Nachhaltig Yes