3SU1158-1HB20-1PT0 | Siemens

Emergency stop, rotary release, mounting Ø  22.3 mm, illuminated, LED: 1, red, 500 V, 2 Form B (N/C), 3SU1158-1HB20-1PT0

Order No.: 27H1188
EAN: 4047621043586
MPN:
3SU1158-1HB20-1PT0
3SU11581HB201PT0
3SU1158-1HB20-1PT0 Siemens Emergency Stop
Image may differ
Unit Price (€ / pc.)
71.8046 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
71.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
71.8046 €
EMERGENCY STOP mushroom pushbutton, illuminable, 22 mm, round, metal, shiny, red, 40 mm, positive latching, acc. to EN ISO 13850, rotate-to-unlatch, with yellow washer, inscription: EMERGENCY STOP, with holder, 1 NC, 1 NC, LED module with integrated LED, 24-240 V AC/DC, red, screw terminal EMERGENCY STOP mushroom pushbuttons SIRIUS ACT in accordance with EN ISO 13850 for controlling safety-related applications, cannot be overruled.
Technical specifications
Number of LEDs 1
Type of mounting Panelmontage
illuminated Yes
Collar shape of the front frame rund
Installation diameter 22.3 mm
Colour of the LED rot
Height 40 mm
Contact function rastend
Rated voltage 500 V
Resetting Dreh-Entriegelung
Latching switching function 2 Öffner
Degree of protection (IP) IP20/IP66/IP67/IP69/IP69K
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)
Sustainable Yes