7KM2200-2EA30-1CA1 | Siemens

Energy meter, LCD display, (L x W x H) 107.8 x 96.9 x 64.5 mm, 7KM2200-2EA30-1CA1

Order No.: 70P6446
EAN: 4001869538518
MPN:
7KM2200-2EA30-1CA1
7KM22002EA301CA1
Series: SENTRON
7KM2200-2EA30-1CA1 Siemens Energy Measurement
Image may differ
Unit Price (€ / pc.)
239.8088 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
239.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
239.8088 €

7KM22002EA301CA1, Siemens

SENTRON, measuring device, 7KM PAC2200, LCD, L-L: 400 V, L-N: 230 V, 5 A, strd rail instr., 3-phase, M-Bus, apparent/ active/reactive energy, self-powered, screw terminals Energy counter SENTRON 7KM PAC2200 for measurement of the power consumption in single-phase and three-phase systems, e.g. in industrial plants, commercial buildings, offices and apartments in apartment blocks. The 7KM PAC 2200 energy meters with an extended range of functions enable precise, reproducible and reliable measurement of energy values for infeed, outgoing feeders or individual loads by transformer measurement or direct measurement up to 65 A. They not only provide comprehensive information about your electrical installations and power distribution, but also key measured values for assessing the status of the plant. For further processing of the measured data, the devices are equipped with a wide range of communication options for easy integration into higher-level automation and energy management systems via Modbus TCP, PROFINET, Modbus RTU and M-Bus. The 7KM PAC measuring devices are available in different versions designed to match your requirements. SENTRON PAC - specialists in measured value acquisition.

Technical specifications
Version LCD Display
Width 96.9 mm
Weight 406 g
Height 64.5 mm
Length 107.8 mm
Product type Energiemessgerät
Logistics
Country of origin HU
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)