7KM3220-1BA01-1EA0 | Siemens

Energy monitor, LCD display, 11.5-480 V, (L x W x H) 96 x 96 x 56 mm, 7KM3220-1BA01-1EA0

Order No.: 70P6463
EAN: 4001869570020
MPN:
7KM3220-1BA01-1EA0
7KM32201BA011EA0
Series: SENTRON
7KM3220-1BA01-1EA0 Siemens Energy Measurement
Image may differ
Unit Price (€ / pc.)
463.6359 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
463.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
463.6359 €

7KM32201BA011EA0, Siemens

SENTRON PAC3220 LCD 96X96 mm Power Monitoring Device Controll panel instrument for electrical values protocol: Modbus TCP with graphics display U rated input: 690/400V 45-65Hz IE rated input: X/1A oder X/5A AC Power supply: 24 - 60 V -20/+10 % DC screw connections multimeter SENTRON 7KM PAC3220 for the precise acquisition of all important electrical measured variables in power distribution systems for the assessment of system states and power system quality in the process and manufacturing industries, but also for critical infrastructures such as hospitals and data centers. The 7KM PAC3220 multi-function measuring device enables precise, reproducible and reliable measurement of all important electrical characteristic values for infeed, outgoing feeders, or individual loads. It not only provides comprehensive information about your electrical installations and power distribution, but also key measured values for assessing the status of the plant. For further processing of the measured data, the devices are equipped with a wide range of communication options for easy integration into higher-level automation and energy management systems via Modbus TCP, PROFINET, PROFIBUS and Modbus RTU. With additional modules, further digital inputs and outputs, analog inputs, N conductor direct measurement or residual current measurement can be implemented. The 7KM PAC measuring devices are available in different versions designed to match your requirements. SENTRON PAC - specialists in measured value acquisition.

Technical specifications
Product type Energiemonitor
Version LCD Display
measurement range 11,5-480 V
Length 96 mm
Width 96 mm
Height 56 mm
Weight 325 g
Logistics
Country of origin HU
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)