7KT1667 | Siemens

Electric meter, 3 phase, 80 A, M-Bus, (L x W x H) 90 x 72 x 63 mm, 7KT1667

Order No.: 70P6484
EAN: 4001869563626
MPN:
7KT1667
7KT1667
Series: SENTRON
7KT1667 Siemens Energy Measurement
Image may differ
Unit Price (€ / pc.)
200.9553 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
200.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
200.9553 €

7KT1667, Siemens

SENTRON, measuring device, 7KT PAC1600, LCD, L-L: 400 V, L-N: 230 V, 80 A, strd rail instr., 3-phase, M-Bus, apparent/ active/reactive energy, self-powered, screw terminals Energy counter SENTRON 7KT PAC1600 for measurement of the power consumption in single-phase and three-phase systems, e.g. in industrial plants, commercial buildings, offices and apartments in apartment blocks. The 7KT PAC1600 energy meters enable precise, reproducible, and reliable measurement of energy values for infeed, outgoing feeders or individual loads via transformer measurement or direct measurement up to 80 A (3-phase) and up to 63 A (1-phase). They not only provide comprehensive information about your electrical installations and power distribution, but also key measured values for assessing the status of the plant. For further processing of the measured data, the devices are equipped with a wide range of communication options for easy integration into higher-level automation and energy management systems via Modbus RTU, M-Bus or S0 interface. The 7KT PAC energy meters are available in different versions designed to match your requirements. SENTRON PAC - specialists in measured value acquisition.

Technical specifications
Version 3-phasig, 80 A, M-Bus
Width 72 mm
Height 63 mm
Length 90 mm
Product type Energiezähler
Logistics
Country of origin IT
Customs tariff number 90283019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes