6ES7615-4DF10-0AB0 | Siemens

SIMATIC S7-1500 CPU 1504D TF Multi-axis system

Order No.: 70P5044
EAN: 4025515677291
MPN:
6ES7615-4DF10-0AB0
6ES76154DF100AB0
Series: SIMATIC S7-1500
6ES7615-4DF10-0AB0 Siemens Engine management controller
Image may differ
Unit Price (€ / pc.)
4,745.3035 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4,745.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,745.3035 €

6ES76154DF100AB0, Siemens

SIMATIC S7-1500, Drive Controller CPU 1504D TF With SINAMICS S120 Integrated- Interfaces: 12 DI, 16 DI/DQ, 4 DRIVE-CLiQ, 3 PROFINET: 3+1+1 ports, 1 PROFIBUS, SIMATIC memory card required The SIMATIC Drive Controller integrates motion control functionality, technological functionality and PLC functionality directly into the SINAMICS S120 multi-axis drive system, without requiring additional space for the controller. Comprehensive interfaces and technology I/Os allow the efficient implementation of compact and modular automation solutions. Thanks to quick system response times, it is the ideal solution for systems in which large axis quantity structures and minimum cycle times for high machine clock rates, as well as optimum product quality through deterministic, reproducible machine behavior are demanded. The SIMATIC S7-1500 Drive Controller is currently available in two performance classes in the form of fail-safe technology CPUs and thus even covers the most demanding motion control solutions. The SIMATIC S7-1500 Drive Controller is configured using the software SIMATIC STEP 7 Professional and SINAMICS Startdrive. A SIMATIC memory card is required for the operation of this module. The SIMATIC Drive Controller is expanded by components of the modular SINAMICS S120 drive system and SIMATIC automation components such as HMI and I/O systems.

Technical specifications
Version Drive Controller
Width 50 mm
Height 300 mm
Rated voltage 24 V
Depth 226 mm
Logistics
Country of origin DE
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, 4,4'-Isopropylidendiphenol, 1,6,7,8,9,14,15,16,17,17,18,18-dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-dien ("Dechlorane Plus"™)