6ES7647-0BA00-0YA2 | Siemens
SIMATIC IOT IOT2050
Unit Price (€ / pc.)
337.8886 € *
Standard delivery time from the manufacturer is: 1 Week
6ES76470BA000YA2, Siemens
SIMATIC IOT2050, 2x Gbit Ethernet RJ45- Display port- 2x USB2.0, SD card slot, 24 V DC industrial power supply The SIMATIC IOT2050 is the reliable, open platform designed for the acquisition, processing and transfer of data directly in the production environment. It is ideally suited for use as a gateway between the cloud or company IT level and production. The openness of the system in supporting numerous communication protocols and programming in high-level languages enables tailored solutions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | input/output module | |
| Rated voltage | 24 V | |
| Assembly | DIN rail | |
| Width | 37 mm | |
| Height | 142 mm | |
| Depth | 100 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead, lead monoxide (lead oxide), 4,4'-isopropylidenediphenol, Silicic acid, lead salt |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |