6ES7647-0BA20-0SP2 | Siemens
SIMATIC IOT Starterkit IOT2050 packed in carton box
Unit Price (€ / pc.)
343.7434 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
6ES76470BA200SP2, Siemens
SIMATIC IOT2050 Starter Kit with IOT2050 Dual Core, Input/Output Module, Micro SD card, plug-in power supply, Ethernet cable.
Technical specifications
Version | Starter-Kit | |
Width | 37 mm | |
Height | 142 mm | |
Assembly | DIN-Schiene | |
Rated voltage | 24 V | |
Depth | 100 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid), Kieselsäure, Bleisalz |