6ES7647-0KA01-0AA2 | Siemens
SIMATIC IOT IOT2000 5x DI, 2x AI, 2x DO
Unit Price (€ / pc.)
62.9867 € *
Available: 0 pcs.
Leadtime: 1 Week **
6ES76470KA010AA2, Siemens
SIMATIC IoT2000 input/output module, 5x DI 2x AI 2x DQ, ARDUINO Shield for SIMATIC IoT2040 and IoT2050 The SIMATIC IOT2000 IO-Shield allows for direct connection of non-time-critical sensor data to the SIMATIC IOT2000 via digital and analog IOs.
Technical specifications
Version | Ein-/Ausgangsmodul | |
Width | 75 mm | |
Height | 57 mm | |
Assembly | DIN-Schiene | |
Rated voltage | 24 V | |
Rated current | 2.1 A | |
Depth | 32 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid) |