6ES7647-0KA02-0AA2 | Siemens

SIMATIC IOT IOT2000 10x DI

Order No.: 70P5049
EAN: 4034106031855
MPN:
6ES7647-0KA02-0AA2
6ES76470KA020AA2
Series: SIMATIC IOT
6ES7647-0KA02-0AA2 Siemens Engine management controller
Image may differ
Unit Price (€ / pc.)
62.9867 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
62.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
62.9867 €

6ES76470KA020AA2, Siemens

SIMATIC IoT2000, input module sink/source, 10x DI, ARDUINO Shield for SIMATIC IoT2020 and IoT2040 The SIMATIC IOT2000 Input Module Sink/Source allows for direct connection of non-time-critical sensor data to the SIMATIC IOT2000 via its ten digital inputs. Due to the potential-free design of the inputs, the input wiring can optionally be done in Sink or Source. The module can read in any channel individually as Sink/Source without additional configuration.

Technical specifications
Version Eingangsmodul
Width 75 mm
Height 57 mm
Assembly DIN-Schiene
Rated voltage 24 V
Rated current 2.1 A
Depth 32 mm
Logistics
Country of origin CN
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)