6SL3040-0JA00-0AA0 | Siemens
SINAMICS Control Unit CU305 DP control unit
Order No.: 80P6545
EAN: 4025515010562
MPN:
6SL3040-0JA00-0AA0
6SL30400JA000AA0
Series: SINAMICS Control
Unit Price (€ / pc.)
745.8563 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
SINAMICS S110 Control unit CU305 DP with PROFIBUS interface without memory card Control unit SINAMICS Control unit CU305 DP for the SINAMICS S110 servo converter. The CU305 Control unit controls the PM340 Power Module via the PM-IF interface. for example, for diagnostic purposes, a BOP20 Basic Operator Panel can be snapped directly onto the CU305. Further, for extensive diagnostics and commissioning functions, an Intelligent Operator Panel (IOP) can be operated remotely on the RS232 interface. At the integrated DRIVE-CLIQ socket, DRIVE-CLIQ motors or SMC Sensor Modules (Sensor ModulesCabinet-Mounted) can be connected to operate motors without a DRIVE-CLIQ interface, too. The status of the CU305 is displayed via LEDs of different colors and it can optionally be operated with a memory card. Commissioning and diagnostics of the CU305 and the connected components is performed with the STARTER commissioning tool. A memory card is available for the CU305 Control unit. SINAMICS - the integrated drive family for every field of application.
Technical specifications
Version | Steuereinheit | |
Width | 73 mm | |
Height | 183.2 mm | |
Rated voltage | 24 V | |
Rated current | 0.35 A | |
Depth | 55 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85049090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |