6SL3040-0JA01-0AA0 | Siemens

SINAMICS Control Unit CU305 PN control unit

Order No.: 80P6546
EAN: 4042948660096
MPN:
6SL3040-0JA01-0AA0
6SL30400JA010AA0
6SL3040-0JA01-0AA0 Siemens Engine management controller
Image may differ
Unit Price (€ / pc.)
745.8563 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
745.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
745.8563 €
SINAMICS S110 Control unit CU305 PN with PROFINET interface without memory card Control unit SINAMICS Control unit CU305 PN for the SINAMICS S110 servo converter. The CU305 Control unit controls the PM340 Power Module via the PM-IF interface. for example, for diagnostic purposes, a BOP20 Basic Operator Panel can be snapped directly onto the CU305. Further, for extensive diagnostics and commissioning functions, an Intelligent Operator Panel (IOP) can be operated remotely on the RS232 interface. At the integrated DRIVE-CLIQ socket, DRIVE-CLIQ motors or SMC Sensor Modules (Sensor ModulesCabinet-Mounted) can be connected to operate motors without a DRIVE-CLIQ interface, too. The status of the CU305 is displayed via LEDs of different colors and it can optionally be operated with a memory card. Commissioning and diagnostics of the CU305 and the connected components is performed with the STARTER commissioning tool. A memory card is available for the CU305 Control unit. SINAMICS - the integrated drive family for every field of application.
Technical specifications
Version Steuereinheit
Width 73 mm
Height 195 mm
Rated voltage 24 V
Rated current 0.35 A
Depth 71 mm
Logistics
Country of origin DE
Customs tariff number 85049090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes