6SL3040-1LA01-0AA0 | Siemens
SINAMICS control unit CU310-2 PN control unit
Order No.: 80P6538
EAN: 4042948660119
MPN:
6SL3040-1LA01-0AA0
6SL30401LA010AA0
Series: SINAMICS Control
Unit Price (€ / pc.)
1,062.4915 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1,062.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,062.4915 €
SINAMICS S120 Control unit CU310-2 PN with PROFINET interface without COMPACTFLASH CARD Control unit SINAMICS Control unit CU310-2 PN for single-axis drives with the SINAMICS S120 converter system. The CU310-2 Control unit with PROFINET interface (without CompactFlash Card) controls the Power Modules in blocksize format. DRIVE-CLiQ motors or Sensor Modules Cabinet-Mounted (SMC) can also be connected to the integrated DRIVE-CLiQ socket to permit the operation of motors without a DRIVE-CLiQ interface. With the Basic Operator Panel (BOP20), parameters can be changed directly on the device. The Basic Operator Panel can also be snapped onto the CU310-2 Control unit during operation to perform troubleshooting procedures. The Control unit is commissioned and diagnosed with the STARTER commissioning tool. for the Control unit a CompactFlash Card is available and for the DRIVE-CLiQ-Port a dust Protection sealing plug is available. SINAMICS - the seamless drive family for every application area.
Technical specifications
Version | Steuereinheit | |
Width | 73 mm | |
Height | 191 mm | |
Rated voltage | 24 V | |
Rated current | 0.35 A | |
Depth | 75 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85049090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |