6GK5208-0BA00-2AC2 | Siemens

Ethernet switch, managed, 8 ports, 100 Mbit/s, 9.6-31.2 VDC, 6GK5208-0BA00-2AC2

Order No.: 81P9679
EAN: 4047622314890
MPN:
6GK5208-0BA00-2AC2
6GK52080BA002AC2
6GK5208-0BA00-2AC2 Siemens ETHERNET switches
Image may differ
Unit Price (€ / pc.)
864.0233 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
864.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
864.0233 €

Ethernet switch, 6GK5208-0BA00-2AC2, Siemens

SCALANCE XC208 manageable Layer 2 IE switch, IEC 62443-4-2 certified, 8x 10/100 Mbit/s RJ45 ports, 1x console port, diagnostics LED, redundant power supply, temperature range -40 °C to +70 °C, assembly: DIN rail/S7 mounting rail/wall Office redundancy functions features (RSTP, VLAN,...), PROFINET IO device Ethernet/IP-compliant C-plug slot.

Technical specifications
Ausführung Ethernet Switch, managed
Datenübertragungsrate 100000000 mb/s
Montage DIN-Schiene
Ports 8
Spannung 9,6-31,2 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 85176200
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes