6GK7177-1MA20-0AA0 | Siemens

Ethernet switch, unmanaged, 4 ports, 100 Mbit/s, 12-24 VDC, 6GK7177-1MA20-0AA0

Order No.: 27G789
EAN: 4047622174074
MPN:
6GK7177-1MA20-0AA0
6GK71771MA200AA0
Series: LOGO !
6GK7177-1MA20-0AA0 Siemens ETHERNET switches
Image may differ
Unit Price (€ / pc.)
162.4588 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
162.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
162.4588 €

6GK71771MA200AA0, Siemens

LOGO! CSM12/24 Compact Switch Module connection of a LOGO! (...0BA7/...0BA8) and up to 3 further nodes to Ind. Ethernet with 10/100 Mbit/s Unmanaged switch, 4 RJ45 ports, 1x front port for diagnostics DC 12/24V power supply LED diagnostics, LOGO! setup. SCALANCE LOGO! CSM 12/24 Compact Switch Module, unmanaged switch, 4x 10/100 Mbps RJ45, 1x front port for connecting a LOGO! to IEImplementation of small, local Ethernet networks.Cost-effective design of small, local Industrial Ethernet networks - compared to the use of an external network component, the installation costs and space required are lower. Option of flexible expansion of the network by simply inserting the CSM. Fast commissioning, as no configuration is necessary, as well as fast and uncomplicated diagnostics access in the control cabinet. Support of stand-alone use as unmanaged 4-port switch for networking any Ethernet devices. LEDs for diagnostics and for status display of the Industrial Ethernet ports.Compact switch module for connecting a LOGO! and up to 3 further stations to Industrial Ethernet with 10/100 Mbps unmanaged switch, 4x RJ45 ports, 1x front port for diagnostics, 12/24 V DC.The system is supplemented by an IE FC Outlet RJ45 and various cable variants.Switch to the future - SCALANCE X.

Technical specifications
Ausführung Kompaktes Schalter-Modul
Datenübertragungsrate 100000000 mb/s
Montage DIN-Schiene
Ports 4
Spannung 12-24 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei