3SK1213-1AB40 | Siemens

Output extension, 3 Form A (N/O) + 1 Form B (N/C), 24 VDC, 6 A, 3SK1213-1AB40

Order No.: 27H8932
EAN: 4011209913806
MPN:
3SK1213-1AB40
3SK12131AB40
3SK1213-1AB40 Siemens Expansion modules
Image may differ
Unit Price (€ / pc.)
318.7415 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
318.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
318.7415 €
SIRIUS safety relay Output expansion 3RO Power, with Relay enabling circuits 3 NO contacts plus Relay signaling circuit 1 NC contact Us = 24 V DC screw terminal Output expansion SIRIUS 3SK1 for safety relays.
Technical specifications
Version Ausgangserweiterung
Contact type 3 Schließer + 1 Öffner
Control Voltage 24 VDC
switching current 6 A
Assembly DIN-Schiene
Width 90 mm
Height 100 mm
Depth 121.6 mm
Logistics
Country of origin CZ
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)