3SK1213-2AJ20 | Siemens
Output extension, 1 Form B (N/C), 115 VAC, 10 A, 3SK1213-2AJ20
Order No.: 27H8936
EAN: 4011209913844
MPN:
3SK1213-2AJ20
3SK12132AJ20
Unit Price (€ / pc.)
318.7415 € *
Available: 0 pcs.
Leadtime: 1 Week **
SIRIUS safety relay Output expansion 3RO Power, with Relay enabling circuits 3 NO contacts plus Relay signaling circuit 1 NC contact Us = 115 V AC Spring-type terminal (push-in) Output expansion SIRIUS 3SK1 for safety relays.
Technical specifications
Version | Ausgangserweiterung | |
Contact type | 1 Öffner | |
Control Voltage | 115 VAC | |
switching current | 10 A | |
Assembly | DIN-Schiene | |
Width | 90 mm | |
Height | 100 mm | |
Depth | 121.6 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid) |