6ED1055-1CB00-0BA2 | Siemens
LOGO ! extension module, 24 VDC, 0.3 A, 6ED1055-1CB00-0BA2
Unit Price (€ / pc.)
105.3745 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
105.37 € *
Price list
Quantity
Price per unit*
1 pcs.
105.3745 €
2 pcs.
97.9965 €
5 pcs.
92.1179 €
10 pcs.
85.6681 €
*incl. VAT plus shipping costs
**Subject to prior sale
Expansion module digital LOGO DM8 24
type: 6ED1055-1CB00-0BA2
Digital expansion module with 24 VDC supply.
Mounting: rail mounting
Inputs: 4 x digital
Outputs: 4 x transistor
Continuous current: 0.3 A
Short-circuit protection: electronic (approx. 1.0 A)
Technical specifications
Ausführung | Erweiterungsmodul | |
Breite | 35.5 mm | |
Höhe | 90 mm | |
Montage | DIN-Schiene | |
Schaltstrom | 0.3 A | |
Steuerspannung | 24 VDC | |
Tiefe | 58 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389091 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei, Bleimonoxid (Bleioxid) |