6ED1055-1CB10-0BA2 | Siemens

LOGO ! extension module, 24 VDC, 0.3 A, 6ED1055-1CB10-0BA2

Order No.: 27G829
EAN: 4034106029487
MPN:
6ED1055-1CB10-0BA2
6ED10551CB100BA2
Series: LOGO !
6ED1055-1CB10-0BA2 Siemens Expansion modules
Image may differ
Unit Price (€ / pc.)
134.1011 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
134.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
134.1011 €

Expansion module digital LOGO DM16 24

type: 6ED1055-1CB10-0BA2

Digital expansion module with 24 VDC supply

Mounting: rail mounting

Inputs: 8 x digital

Outputs: 8 x transistor

Continuous current: 0.3 A

Short-circuit protection: electronic (approx. 1.0 A)

Technical specifications
Ausführung Erweiterungsmodul
Breite 71.5 mm
Höhe 90 mm
Montage DIN-Schiene
Schaltstrom 0.3 A
Steuerspannung 24 VDC
Tiefe 56 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, Bleimonoxid (Bleioxid)