6ED1055-1FB00-0BA2 | Siemens

LOGO ! extension module, 230 V AC/DC, 5 A, 6ED1055-1FB00-0BA2

Order No.: 27G832
EAN: 4034106029494
MPN:
6ED1055-1FB00-0BA2
6ED10551FB000BA2
Series: LOGO !
6ED1055-1FB00-0BA2 Siemens Expansion modules
Image may differ
Unit Price (€ / pc.)
95.69 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
95.69 € *
Price list
Quantity
Price per unit*
1 pcs.
95.69 €
2 pcs.
89.00 €
5 pcs.
83.65 €
10 pcs.
77.80 €
*plus VAT and shipping costs
**Subject to prior sale

Expansion module digital LOGO DM8 230R

type: 6ED1055-1FB00-0BA2

Expansion module, digital, with 115 to 230 V AC/DC supply voltage

Mounting: rali mounting

Inputs: 4 x digital

Outputs: 4 x relay

Continuous current: 5.0 A (resistive load), 3.0 A (inductive load)

Short-circuit protection: external fusing required

Technical specifications
Ausführung Erweiterungsmodul
Breite 35.5 mm
Höhe 90 mm
Montage DIN-Schiene
Schaltstrom 5 A
Steuerspannung 230 V AC/DC
Tiefe 58 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, Bleimonoxid (Bleioxid)