6ED1055-1FB10-0BA2 | Siemens
LOGO ! extension module, 230 V AC/DC, 5 A, 6ED1055-1FB10-0BA2
Unit Price (€ / pc.)
121.60 € *
Available: 0 pcs.
Leadtime: 1 Week **
Expansion module digital LOGO DM16 230R
Type: 6ED1055-1FB10-0BA2
Expansion module, digital, with 115 to 230 V AC/DC supply voltage
Mounting: rail mounting
Inputs: 8 x digital.
Outputs: 8 x relay
Continuous current: 5.0 A (resistive load), 3.0 A (inductive load)
Short-circuit protection: external fusing required
Technical specifications
Ausführung | Erweiterungsmodul | |
Breite | 71.5 mm | |
Höhe | 90 mm | |
Montage | DIN-Schiene | |
Schaltstrom | 5 A | |
Steuerspannung | 230 V AC/DC | |
Tiefe | 58 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389091 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei, Bleimonoxid (Bleioxid) |