6ED1055-1HB00-0BA2 | Siemens

LOGO ! extension module, 24 V AC/DC, 5 A, 6ED1055-1HB00-0BA2

Order No.: 27G830
EAN: 4034106029449
MPN:
6ED1055-1HB00-0BA2
6ED10551HB000BA2
Series: LOGO !
6ED1055-1HB00-0BA2 Siemens Expansion modules
Image may differ
Unit Price (€ / pc.)
90.44 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
90.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
90.44 €

Expansion module digital LOGO DM8 24R

type: 6ED1055-1HB00-0BA2

Digital expansion module with 24 V AC/DC supply voltage

Mounting: rail mounting

Inputs: 4 x digital

Outputs: 4 x relay

Continuous current: 5.0 A (resistive load), 3.0 A (inductive load)

Short-circuit protection: external fusing required

Technical specifications
Version Erweiterungsmodul
Width 35.5 mm
Height 90 mm
Assembly DIN-Schiene
switching current 5 A
Control Voltage 24 V AC/DC
Depth 58 mm
Logistics
Country of origin CN
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)