6ED1055-1MB00-0BA2 | Siemens

LOGO ! extension module, 12/24 VDC, 5 A, 6ED1055-1MB00-0BA2

Order No.: 27G827
EAN: 4034106029456
MPN:
6ED1055-1MB00-0BA2
6ED10551MB000BA2
Series: LOGO !
6ED1055-1MB00-0BA2 Siemens Expansion modules Image 1
6ED1055-1MB00-0BA2 Siemens Expansion modules Image 2
Image may differ
Unit Price (€ / pc.)
90.44 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
90.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
90.44 €

Expansion module digital LOGO DM8 12/24R

type: 6ED1055-1MB00-0BA2

Expansion module, digital, with 12 to 24 VDC supply voltage

Mounting: rail mounting

Inputs: 4 x digital

Outputs: 4 x relay

Continuous current: 5.0 A (resistive load), 3.0 A (inductive load)

Short-circuit protection: external fusing required

Technical specifications
Ausführung Erweiterungsmodul
Breite 39.5 mm
Höhe 90 mm
Montage DIN-Schiene
Schaltstrom 5 A
Steuerspannung 12/24 VDC
Tiefe 58 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, Bleimonoxid (Bleioxid)