6ES7132-7GD21-0AB0 | Siemens

SIMATIC ET 200iSP electronic module, 6ES7132-7GD21-0AB0

Order No.: 70P4399
EAN: 4019169219747
MPN:
6ES7132-7GD21-0AB0
6ES71327GD210AB0
6ES7132-7GD21-0AB0 Siemens Expansion modules
Image may differ
Unit Price (€ / pc.)
729.1725 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
729.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
729.1725 €

6ES71327GD210AB0, Siemens

SIMATIC DP, electronic module for ET200iSP, 4 DQ, 17.4 V DC/40 mA, L-shutdown, Ex ib (ia Ga) IIC T4 Gb, Ex ib [ia IIIC Da] IIC T4 Gb, Ex ib [ia] I Mb .

Technical specifications
Version Elektronikmodul
Width 30 mm
Height 129 mm
Depth 136.5 mm
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Bleimonoxid (Bleioxid), Blei-Titan-Zirkonnoxid, Blei