6ES7132-7HB00-0AB0 | Siemens

SIMATIC ET 200iSP electronic module, 6ES7132-7HB00-0AB0

Order No.: 70P4401
EAN: 4019169182881
MPN:
6ES7132-7HB00-0AB0
6ES71327HB000AB0
6ES7132-7HB00-0AB0 Siemens Expansion modules
Image may differ
Unit Price (€ / pc.)
525.5278 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
525.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
525.5278 €

6ES71327HB000AB0, Siemens

SIMATIC DP, electronic module for ET200iSP, 2DO relay UC60V / 2A, Ex eb ib mb IIC T4 Gb, Ex eb ib mb I Mb .

Technical specifications
Filter Property Value
Version electronic module
Width 30 mm
Height 129 mm
Depth 136.5 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85389091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No