6ES7132-7RD11-0AB0 | Siemens

SIMATIC ET 200iSP electronic module, 6ES7132-7RD11-0AB0

Order No.: 70P4403
EAN: 4019169150217
MPN:
6ES7132-7RD11-0AB0
6ES71327RD110AB0
6ES7132-7RD11-0AB0 Siemens Expansion modules
Image may differ
Unit Price (€ / pc.)
667.4234 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
667.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
667.4234 €

6ES71327RD110AB0, Siemens

SIMATIC DP, electronic module for ET200iSP, 4 DQ, 17.4 V DC/27 mA H-shutdown, Ex ib (ia Ga) IIC T4 Gb, Ex ib [ia IIIC Da] IIC T4 Gb, Ex ib [ia] I Mb .

Technical specifications
Ausführung Elektronikmodul
Breite 30 mm
Höhe 129 mm
Tiefe 136.5 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei