6ES7134-7SD51-0AB0 | Siemens
SIMATIC ET 200iSP electronic module, 6ES7134-7SD51-0AB0
Order No.: 70P4426
EAN: 4019169182294
MPN:
6ES7134-7SD51-0AB0
6ES71347SD510AB0
Series: SIMATIC ET 200iSP
Unit Price (€ / pc.)
840.8302 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
6ES71347SD510AB0, Siemens
SIMATIC DP, electronic module for ET200iSP, 4 AI, RTD, for connection of resistance thermometers PT100/NI100, Ex ib (ia Ga) IIC T4 Gb, Ex ib [ia IIIC Da] IIC T4 Gb, Ex ib [ia] I Mb .
Technical specifications
Version | Elektronikmodul | |
Width | 30 mm | |
Height | 129 mm | |
Depth | 136.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Bleimonoxid (Bleioxid), Blei-Titan-Zirkonnoxid, Blei |