6ES7136-6AA00-0CA1 | Siemens

SIMATIC ET 200SP electronic module, 6ES7136-6AA00-0CA1

Order No.: 70P4436
EAN: 4047623408031
MPN:
6ES7136-6AA00-0CA1
6ES71366AA000CA1
6ES7136-6AA00-0CA1 Siemens Expansion modules
Image may differ
Unit Price (€ / pc.)
704.3729 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
704.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
704.3729 €

6ES71366AA000CA1, Siemens

SIMATIC DP, electronic module ET 200SP, F-AI 4xI0(4).20 mA HF fail-safe analog inputs up to PL e (ISO 13849) up to SIL 3 (IEC 61508) With SIMATIC ET 200SP, Siemens offers a multifunctional and distributed I/O system, which can be commissioned very simply due to its space-saving design. It is approved for degree of protection IP20 and for installation in a compact control box. The system ensures maximum flexibility because you can quickly and simply replace modules at any time due to the multi hot swapping feature. SIMATIC ET 200SP also offers a wide range of different and fast communication methods. With the integrated MultiFieldbus interface module IM155-6MF, you can use the optimum protocol for your application flexibly at any time because this function supports multiple Ethernet protocols. Installation and service are simplified by a standardized identification system based on equipment labeling plates and color-coded connector assignments. Siemens guarantees a future-proof investment due to integration of innovative and long-life automation products. After all, as industry experts, they are already using tomorrows technologies and thus redefining market standards. Consistent data availability, flexible use cases, and versatile integration options ensure optimum performance of ET 200 products. The scalable, cost-optimized configuration of an ET 200SP station is ensured by the wide range of signal modules. In addition to digital and analog input and output modules, respective fail-safe variants are also available for applications up to SIL 3 / PLe. This also applies to the integrated motor starters, which are suitable for motors up to 5.5 kW. Energy Meters for measuring and analyzing the energy consumption, IO-Link master (V1.1.), and many other communication and technology modules allow the system to be adapted to any automation task. The accessories available for the ET 200SP range from color-coding plates and equipment labeling plates to labeling strips for the individual modules and thus ensure maximum manageability in the control cabinet.

Technical specifications
Version Elektronikmodul
Width 15 mm
Height 73 mm
Assembly DIN-Schiene
Depth 58 mm
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid), 4,4'-Isopropylidendiphenol, Kieselsäure, Bleisalz