6ES7136-6PA00-0BC0 | Siemens

SIMATIC ET 200SP power module, 6ES7136-6PA00-0BC0

Order No.: 70P4443
EAN: 4025515082767
MPN:
6ES7136-6PA00-0BC0
6ES71366PA000BC0
6ES7136-6PA00-0BC0 Siemens Expansion modules
Image may differ
Unit Price (€ / pc.)
376.6707 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
376.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
376.6707 €

6ES71366PA000BC0, Siemens

SIMATIC DP, POWER M. F-PM-E PPM PROFIsafe, for ET 200SP- 24 V DC safe shutdown of DQ and F-DQ up to PL D/SIL2 or PL E/SIL3 2 for safe dig. inputs 1 for safe dig. output PPM With SIMATIC ET 200SP, Siemens offers a multifunctional and distributed I/O system, which can be commissioned very simply due to its space-saving design. It is approved for degree of protection IP20 and for installation in a compact control box. The system ensures maximum flexibility because you can quickly and simply replace modules at any time due to the multi hot swapping feature. SIMATIC ET 200SP also offers a wide range of different and fast communication methods. With the integrated MultiFieldbus interface module IM155-6MF, you can use the optimum protocol for your application flexibly at any time because this function supports multiple Ethernet protocols. Installation and service are simplified by a standardized identification system based on equipment labeling plates and color-coded connector assignments. Siemens guarantees a future-proof investment due to integration of innovative and long-life automation products. After all, as industry experts, they are already using tomorrows technologies and thus redefining market standards. Consistent data availability, flexible use cases, and versatile integration options ensure optimum performance of ET 200 products. Standard modules plugged into its potential group can be disconnected in a fail-safe manner with the fail-safe power module. The accessories available for the ET 200SP range from color-coding plates and equipment labeling plates to labeling strips for the individual modules and thus ensure maximum manageability in the control cabinet.

Technical specifications
Version I/O Modul
Width 20 mm
Height 73 mm
Assembly DIN-Schiene
Depth 58 mm
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid), 4,4'-Isopropylidendiphenol, Kieselsäure, Bleisalz