6ES7138-6BA01-2BA0 | Siemens

SIMATIC ET 200SP counter module, 6ES7138-6BA01-2BA0

Order No.: 70P4453
EAN: 4025515739906
MPN:
6ES7138-6BA01-2BA0
6ES71386BA012BA0
6ES7138-6BA01-2BA0 Siemens Expansion modules
Image may differ
Unit Price (€ / pc.)
287.5278 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,875.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
287.5278 €

6ES71386BA012BA0, Siemens

SIMATIC ET 200SP, TM Posinput 1 counter and position decoder module for RS-422 incremental encoder or SSI absolute encoder, 2 DI, 2 DQ, suitable for BU type A0, pack quantity: 10 units With SIMATIC ET 200SP, Siemens offers a multifunctional and distributed I/O system, which can be commissioned very simply due to its space-saving design. It is approved for degree of protection IP20 and for installation in a compact control box. The system ensures maximum flexibility because you can quickly and simply replace modules at any time due to the multi hot swapping feature. SIMATIC ET 200SP also offers a wide range of different and fast communication methods. With the integrated MultiFieldbus interface module IM155-6MF, you can use the optimum protocol for your application flexibly at any time because this function supports multiple Ethernet protocols. Installation and service are simplified by a standardized identification system based on equipment labeling plates and color-coded connector assignments. Siemens guarantees a future-proof investment due to integration of innovative and long-life automation products. After all, as industry experts, they are already using tomorrows technologies and thus redefining market standards. Consistent data availability, flexible use cases, and versatile integration options ensure optimum performance of ET 200 products. Technology modules provide hardware-related signal preprocessing for high-speed counting, exact measuring, position detection and pulse width modulation for various encoders and actuators.

Technical specifications
Version Zählermodul
Width 15 mm
Height 73 mm
Assembly DIN-Schiene
Depth 58 mm
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Bleimonoxid (Bleioxid), Kieselsäure, Bleisalz