6ES7138-6EB00-0BA0 | Siemens

SIMATIC ET 200SP interface module, 6ES7138-6EB00-0BA0

Order No.: 70P4456
EAN: 4047623411680
MPN:
6ES7138-6EB00-0BA0
6ES71386EB000BA0
6ES7138-6EB00-0BA0 Siemens Expansion modules
Image may differ
Unit Price (€ / pc.)
398.8999 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
398.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
398.8999 €

6ES71386EB000BA0, Siemens

SIMATIC ET 200SP, TM PTO 2x24 V, interface module for stepper drives, 2 channels pulse train output, PTO: 24 V, 2 DI, 1 DQ 24 V DC per channel, suitable for BU type A0 With SIMATIC ET 200SP, Siemens offers a multifunctional and distributed I/O system, which can be commissioned very simply due to its space-saving design. It is approved for degree of protection IP20 and for installation in a compact control box. The system ensures maximum flexibility because you can quickly and simply replace modules at any time due to the multi hot swapping feature. SIMATIC ET 200SP also offers a wide range of different and fast communication methods. With the integrated MultiFieldbus interface module IM155-6MF, you can use the optimum protocol for your application flexibly at any time because this function supports multiple Ethernet protocols. Installation and service are simplified by a standardized identification system based on equipment labeling plates and color-coded connector assignments. Siemens guarantees a future-proof investment due to integration of innovative and long-life automation products. After all, as industry experts, they are already using tomorrows technologies and thus redefining market standards. Consistent data availability, flexible use cases, and versatile integration options ensure optimum performance of ET 200 products. Technology modules provide hardware-related signal preprocessing for high-speed counting, exact measuring, position detection and pulse width modulation for various encoders and actuators and the control of stepper motor drives and servo drives via PTI interface. The accessories available for the ET 200SP range from color-coding plates and equipment labeling plates to labeling strips for the individual modules and thus ensure maximum manageability in the control cabinet.

Technical specifications
Version Schnittstellenmodul
Width 15 mm
Height 73 mm
Assembly DIN-Schiene
Depth 58 mm
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid), 4,4'-Isopropylidendiphenol, Kieselsäure, Bleisalz