6ES7138-7AA00-0AA0 | Siemens

SIMATIC ET 200iSP reserve module, 6ES7138-7AA00-0AA0

Order No.: 70P4457
EAN: 4019169131698
MPN:
6ES7138-7AA00-0AA0
6ES71387AA000AA0
6ES7138-7AA00-0AA0 Siemens Expansion modules
Image may differ
Unit Price (€ / pc.)
164.2319 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
164.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
164.2319 €

6ES71387AA000AA0, Siemens

SIMATIC DP, reserve module for ET200iSP, Ex ib IIC T4 Gb, Ex ib I Mb.iSP.

Technical specifications
Version Reservemodul
Width 30 mm
Height 129 mm
Depth 136.5 mm
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Bleimonoxid, Blei-Titan-Zirkonnoxid