6ES7138-7FN00-0AB0 | Siemens

SIMATIC ET 200iSP electronic module, 6ES7138-7FN00-0AB0

Order No.: 70P4463
EAN: 4019169227360
MPN:
6ES7138-7FN00-0AB0
6ES71387FN000AB0
6ES7138-7FN00-0AB0 Siemens Expansion modules
Image may differ
Unit Price (€ / pc.)
1,271.7768 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1,271.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,271.7768 €

6ES71387FN000AB0, Siemens

SIMATIC DP, fail-safe electronics module for ET200iSP, 8F-DI NAMUR Ex I, up to Category 4 (EN954-1)/ SIL3 (IEC61508)/PLE (ISO13849), Ex ib (ia Ga) IIC T4 Gb, Ex ib [ia IIIC Da] IIC T4 Gb, Ex ib [ia] I Mb .

Technical specifications
Version Fehlersicheres Elektronikmodul
Width 30 mm
Height 129 mm
Depth 136.5 mm
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid), Kieselsäure, Bleisalz