6ES7148-4EA00-0AA0 | Siemens

SIMATIC ET 200pro pneumatic module, 6ES7148-4EA00-0AA0

Order No.: 70P4517
EAN: 4025515074403
MPN:
6ES7148-4EA00-0AA0
6ES71484EA000AA0
6ES7148-4EA00-0AA0 Siemens Expansion modules
Image may differ
Unit Price (€ / pc.)
316.7661 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
316.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
316.7661 €

6ES71484EA000AA0, Siemens

SIMATIC DP, Pneumatic interface for ET 200 PRO, 16 DO pneumatics for coupling with Festo valve terminal CPV-10- incl. bus module SIMATIC ET 200pro is a very rugged and powerful modular distributed I/O system with IP65/67 degree of protection, for installation outside the control cabinet directly at the machine. The modules can either be plugged directly into an ET 200pro CPU or connected to a central controller via PROFINET or PROFIBUS. It is also possible to connect to the central controller wirelessly via WLAN, which allows the use of the SIMATIC ET 200pro for electric monorail systems, automated guided vehicles, in building management, and in warehouse logistics. Due to its comprehensive range of modules, it is especially useful where a fine-modular configuration with different functions is required in harsh ambient conditions. The separation of module and bus/power connection technology allows a module to be swapped during operation (so-called hot swapping), which ensures the availability and productivity of the machine in connection with the detailed diagnostics. The system provides a very wide range of modules. In addition to various digital and analog input and output modules with a wide range of characteristics, a number of fail-safe modules for applications up to SIL 3 / PLe are also available. The ET 200pro system provides integrated solutions especially for motor control in the form of motor starters and frequency converters, which are also available as fail-safe variants. An IO-Link master and a module for connecting RFID component devices via the RS 232 / 422 interface round out the portfolio.

Technical specifications
Version Pneumatik-Modul
Width 90 mm
Height 130 mm
Assembly DIN-Schiene
Depth 47 mm
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)