6ES7152-1AA00-0AB0 | Siemens
SIMATIC ET 200iSP interface module, 6ES7152-1AA00-0AB0
Order No.: 70P4529
EAN: 4019169131704
MPN:
6ES7152-1AA00-0AB0
6ES71521AA000AB0
Series: SIMATIC ET 200iSP
Unit Price (€ / pc.)
1,428.119 € *
Standard delivery time from the manufacturer is: 3 Weeks
6ES71521AA000AB0, Siemens
SIMATIC DP, interface module IM152-1 for ET200iSP, PROFIBUS interface Standard and redundant operation, Ex ib IIC T4 Gb, Ex ib I Mb .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | interface module | |
| Width | 30 mm | |
| Height | 129 mm | |
| Depth | 136.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead, lead monoxide (lead oxide) |
| SVHC free | No |