6ES7194-6CA00-0AA0 | Siemens

SIMATIC ET 200eco terminal block, 6ES7194-6CA00-0AA0

Order No.: 70P4738
EAN: 4025515077244
MPN:
6ES7194-6CA00-0AA0
6ES71946CA000AA0
6ES7194-6CA00-0AA0 Siemens Expansion modules
Image may differ
Unit Price (€ / pc.)
97.5919 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
97.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
97.5919 €

6ES71946CA000AA0, Siemens

SIMATIC DP, PROFINET terminal block for ET 200ECO PN, 10 A SIMATIC ET 200eco is a compact block I/O with a PROFIBUS connection with IP65/67 degree of protection for cabinet-free installation directly at the machine. Due to its fully-sealed enclosure, the ET 200eco is mechanically very rugged and resistant to vibrations, dust, and humidity. Thanks to its ruggedness, it is particularly suitable for a wide range of applications in machine building and the automotive industry and, in particular, for tool changing machines..eco PN.

Technical specifications
Version Klemmleiste
Width 30 mm
Height 50 mm
Depth 98 mm
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei