6ES7222-1BH32-0XB0 | Siemens

SIMATIC S7-1200 digital output module, 6ES7222-1BH32-0XB0

Order No.: 70P4778
EAN: 6940408101951
MPN:
6ES7222-1BH32-0XB0
6ES72221BH320XB0
Series: SIMATIC S7-1200
6ES7222-1BH32-0XB0 Siemens Expansion modules
Image may differ
Unit Price (€ / pc.)
238.5831 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
238.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
238.5831 €

6ES72221BH320XB0, Siemens

SIMATIC S7-1200, Digital output SM 1222, 16 DO, 24 V DC, transistor 0.5 A SIMATIC S7-1200 Basic Controller - Flexible thanks to wide variety of communication options With signal modules you can adapt the configuration of your SIMATIC S7-1200 (except for CPU 1211C) individually to meet your requirements. For this purpose, a series of digital and analog input, output and hybrid modules is available, including fail-safe versions. Thanks to this detailed expansion option you can save space in the control cabinet and get the most from your hardware expenditure.

Technical specifications
Ausführung Digitalausgabemodul (DO 16x24 VDC/0,5 A)
Breite 45 mm
Höhe 100 mm
Montage DIN-Schiene
Tiefe 75 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, Bleimonoxid (Bleioxid)