6ES7222-1XF32-0XB0 | Siemens

SIMATIC S7-1200 digital output module, 6ES7222-1XF32-0XB0

Order No.: 70P4782
EAN: 6940408101975
MPN:
6ES7222-1XF32-0XB0
6ES72221XF320XB0
Series: SIMATIC S7-1200
6ES7222-1XF32-0XB0 Siemens Expansion modules
Image may differ
Unit Price (€ / pc.)
176.1795 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
176.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
176.1795 €

6ES72221XF320XB0, Siemens

SIMATIC S7-1200, digital output SM 1222, 8 DO, relay changeover contact.

Technical specifications
Version Digitalausgabemodul (DO 8x Relais/2 A)
Width 70 mm
Height 100 mm
Assembly DIN-Schiene
Depth 75 mm
Logistics
Country of origin CN
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)