6ES7460-1BA01-0AB0 | Siemens
SIMATIC S7-400 interface module, 6ES7460-1BA01-0AB0
Order No.: 70P4902
EAN: 4019169023924
MPN:
6ES7460-1BA01-0AB0
6ES74601BA010AB0
Series: SIMATIC S7-400
Unit Price (€ / pc.)
848.7199 € *
Available: 0 pcs.
Leadtime: 1 Week **
6ES74601BA010AB0, Siemens
SIMATIC S7-400, interface module Send IM 460-1 for central coupling with PS transfer, without C bus, .
Technical specifications
Version | Fehlersicheres Interfacemodul | |
Width | 25 mm | |
Height | 290 mm | |
Depth | 280 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |