6ES7461-0AA01-0AA0 | Siemens
SIMATIC S7-400 interface module, 6ES7461-0AA01-0AA0
Order No.: 70P4905
EAN: 4019169023955
MPN:
6ES7461-0AA01-0AA0
6ES74610AA010AA0
Series: SIMATIC S7-400
Unit Price (€ / pc.)
990.6155 € *
Available: 0 pcs.
Leadtime: 1 Week **
6ES74610AA010AA0, Siemens
SIMATIC S7-400, interface module receiver IM 461-0 for central coupling without for PS transfer, with C-bus .
Technical specifications
Version | Interface-Modul | |
Width | 25 mm | |
Height | 290 mm | |
Depth | 280 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |