6ES7552-1AA00-0AB0 | Siemens

SIMATIC S7-1500 timer module, 6ES7552-1AA00-0AB0

Order No.: 70P5021
EAN: 4047623403791
MPN:
6ES7552-1AA00-0AB0
6ES75521AA000AB0
Series: SIMATIC S7-1500
6ES7552-1AA00-0AB0 Siemens Expansion modules
Image may differ
Unit Price (€ / pc.)
606.3645 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
606.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
606.3645 €

6ES75521AA000AB0, Siemens

SIMATIC S7-1500, TM Timer DIDQ 16x 24 V time-controlled digital inputs and outputs max. 8 DI, 16 DQ of which max. 16 with time stamp, Count, PWM, oversampling SIMATIC ET 200MP is a modular and scalable I/O system with IP20 for universal use, and offers the same system advantages as the S7-1500. It permits the shortest bus cycle times and fastest response times, even with large volumes of data. The distributed I/O system is particularly easy to install, wire, and commission. Thanks to its scalable design, you can gear the IO station exactly to the on-site requirements. Technology modules provide hardware-related signal preprocessing for high-speed counting, exactmeasuring, position detection and pulse width modulation for various encoders and actuators and the control of stepper motor drives and servo drives via PTI interface.

Technical specifications
Version Timer-Modul
Width 35 mm
Height 147 mm
Assembly DIN-Schiene
Depth 129 mm
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Bleimonoxid [Blei(II)oxid]