S55499-D190 | Siemens
Air damper rotary actuator, 24 VAC, 5 Nm for air flaps, S55499-D190
Order No.: 80P9183
EAN: 7612914105721
MPN:
S55499-D190
S55499D190
Unit Price (€ / pc.)
314.4337 € *
Available: 0 pcs.
Leadtime: 1 Week **
Rotary air damper actuator, S55499-D190, Siemens
Rotary air damper actuator, 5 Nm, without spring return.
Technical specifications
Accessory Type | Luftklappen-Drehantrieb | |
Version | 24 VAC, 5 Nm | |
Suitable for | Luftklappen |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85011010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |