5SU1324-6FP13 | Siemens
RCBO switch, 2 pole, 13 A, 30 mA, type B, 230 V, 5SU1324-6FP13
Order No.: 81P9562
EAN: 4001869561820
MPN:
5SU1324-6FP13
5SU13246FP13
Unit Price (€ / pc.)
92.8319 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
92.83 € *
Price list
Quantity
Price per unit*
1 pcs.
92.8319 €
3 pcs.
90.4519 €
5 pcs.
88.1909 €
*incl. VAT plus shipping costs
Subject to prior sale
FI/LS switch, 5SU1324-6FP13, Siemens
RCBO, 10 kA, 2P Type A, 30 mA, B-Char, In: 13A Un: 230V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Rated current | 13 A | |
| Rated residual current | 30 mA | |
| Fault current type | B | |
| Rated Voltage | 230 V | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PT |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |